MIKROE-2806

Mikroe
932-MIKROE-2806
MIKROE-2806

Mfr.:

Description:
Power Management IC Development Tools Buck-Boost click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$33.36 $33.36

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Voltage Regulator - Switching Regulator
1.92 V to 15 V
2.425 V to 15.5 V
LTC3129-1
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: Regulators, Solar Panel Post Regulators/Chargers
Interface Type: Analog, GPIO
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

Mikroe-2806 Buck-Boost click

Mikroe Mikroe-2806 Buck-Boost click is a compact add-on board that contains a buck-boost DC-DC converter circuit. The Buck-Boost click is based on the Analog Devices Inc. LTC3129-1 Synchronous Buck-Boost DC-DC Converter. The LTC3129-1 features a broad input voltage range and can output eight discrete regulated output voltage levels, selectable by the digital output voltage selection pins, ranging from 2.5V to 15V. Also, the LTC3129-1 has very low noise and low ripple at the output, as well as very high regulating efficiency and low quiescent current.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.