MIKROE-2453

Mikroe
932-MIKROE-2453
MIKROE-2453

Mfr.:

Description:
Display Development Tools LCD mini click

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 20/4/2026
4
Expected 27/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$31.96 $31.96

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
Add-On Boards
LMB162XFW
3.3 V, 5 V
SPI
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
For Use With: MCP23S17, MCP4161
Product Type: Display Development Tools
Series: Misc-LCD-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Adapter Click Boards

Mikroe Adapter Click Boards allow for adding additional connections to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include adapters for LCD, 4D display, and EVE, to name a few.

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.