MIKROE-2253

Mikroe
932-MIKROE-2253
MIKROE-2253

Mfr.:

Description:
Audio IC Development Tools TextToSpeech click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$76.45 $76.45

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Audio IC Development Tools
RoHS:  
Add-On Boards
Audio
S1V30120
3.3 V, 5 V
Brand: Mikroe
Description/Function: Add-on board that carries the S1V30120 speech synthesis IC
Interface Type: SPI
Product Type: Audio IC Development Tools
Series: Misc-Other-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-2253 TextToSpeech click

Mikroe MIKROE-2253 TextToSpeech click is a mikroBUS™ add-on board with an Epson S1V30120 speech synthesis IC. This click board makes a robot or portable device talk in one of three languages. The languages include US English, Castilian Spanish, and Latin American Spanish, with nine voices provided. The IC is powered by the DECtalk v5 speech synthesis engine. The engine includes a parser for fine control over the quality, pitch, and intonation of the synthesized speech. The audio is reproduced at an 11.025kHz sampling rate. Mikroe MIKROE-2253 TextToSpeech click communicates using the mikroBUS SPI interface (MISO, MOSI, SCK, CS) with additional functionality provided by DRDY, NRST, and MUTE pins. To power, use either a 3.3V or 5V power supply.