MIKROE-1985

Mikroe
932-MIKROE-1985
MIKROE-1985

Mfr.:

Description:
Interface Development Tools USB I2C click

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$23.63 $23.63

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
USB to UART/I2C
MCP2221
Bulk
Brand: Mikroe
Description/Function: USB to UART/I2C converter
Dimensions: 42.9 mm x 25.4 mm x 3.9 mm
Interface Type: I2C/UART
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: Wired-USB-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
84718099
BRHTS:
84718000
ECCN:
EAR99

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

USB I2C Click

Mikroe USB I2C Click uses an MCP2221 USB-to-UART/I2C converter to communicate with a target MCU through the mikroBUS™ UART (RX, TX) or I2C (SCL, SDA) interfaces. Mikroe USB I2C Click supports full-speed USB, I2C up to 400kHz clock rates and UART baud rates between 300 and 115200.​

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.