MIKROE-1377

Mikroe
932-MIKROE-1377
MIKROE-1377

Mfr.:

Description:
Daughter Cards & OEM Boards IR click

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.28 $15.28

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Add-On Modules
mikroBUS
Brand: Mikroe
Interface Type: UART
Operating Supply Voltage: 5 V
Product Type: Daughter Cards & OEM Boards
Series: Wireless-Misc-Click
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: mikroBUS
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.