S233-H5FR-1107XB

Mide
509-PPA-2014
S233-H5FR-1107XB

Mfr.:

Description:
Energy Harvesting Modules Piezo Transducer and Energy Harvester

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$404.67 $16,186.80
50 Quote

Product Attribute Attribute Value Select Attribute
Mide
Product Category: Energy Harvesting Modules
RoHS:  
Mechanical Vibrations
DC
29.7 V
36.6 mW
+ 120 C
53 mm x 20.8 mm x 0.83 mm
Brand: Mide
Minimum Operating Temperature: - 40 C
Product Type: Energy Harvesting Modules
Series: PPA
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 11.688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

PPA Piezoelectric Energy Harvesting Modules

Mide Technology PPA Piezoelectric Energy Harvesting Modules offer Piezo Protection Advantage (PPA) in a range of rectangular piezoelectric packages designed for the cantilever, bonded, or fixed beam configurations. PPA is a patented manufacturing process that encapsulates high-performance brittle piezo ceramics between copper-clad insulating materials. This manufacturing process creates a robust, hermetically sealed, electrically insulated transducer with an easy connection that is ready to integrate into your system or application.