NMTC-S24200XFYHSAY

Microtips Technology
668-NC-S24200XFYSAY
NMTC-S24200XFYHSAY

Mfr.:

Description:
LCD Character Display Modules & Accessories Yl/Grn Transflective Yellow LED Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.07 $6,535.00
$12.68 $12,680.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Transflective
24 x 2
118 mm x 36 mm x 14.5 mm
STN
LED Yellow/Green
Yellow
Bulk
Brand: Microtips Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: LCD Character Displays
Factory Pack Quantity: 50
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MICROTIPS TECHNOLOGY