NMTC-S20200XRGHS-10B

Microtips Technology
668-NMTCS202XRGHS10B
NMTC-S20200XRGHS-10B

Mfr.:

Description:
LCD Character Display Modules & Accessories Gray Reflective

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 637

Stock:
637 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$19.86 $19.86
$15.00 $150.00
$14.22 $355.50
$12.59 $1,259.00
$12.43 $3,729.00
$11.55 $6,930.00
$10.91 $13,092.00
2,700 Quote

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Reflective
20 x 2
116 mm x 37 mm x 10 mm
82.2 mm 18.2 mm
STN
None
4-bit, 8-bit Data Bus
Gray
4.5 V
Bulk
Brand: Microtips Technology
Product Type: LCD Character Displays
Factory Pack Quantity: 300
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 67 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
TARIC:
8531204090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

FEATURED PRODUCTS
MICROTIPS TECHNOLOGY