YAM3 130 05 520 180 180 520

Microtherm Sentronic
256-YAM313005520520
YAM3 130 05 520 180 180 520

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors PTC Temperature Sensor (Triple), Switch-off temp 130C, DIN 40081/40082 standard

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.74 $8.74
$7.77 $38.85
$6.99 $69.90
$6.62 $165.50
$5.62 $562.00
$5.42 $2,710.00
$5.24 $5,240.00

Product Attribute Attribute Value Select Attribute
Microtherm Sentronic
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
YAM3 Series
300 Ohms
5 %
Wire Lead
+ 130 C
Bulk
B Parameter: 5 K
Brand: Microtherm Sentronic
Diameter: 3.5 mm
Lead Spacing: 180 mm, 180 mm
Length: 520 mm, 520 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Tradename: PTC Thermistors
Voltage: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

YAM Single/Double/Triple PTC Temperature Sensors

Microtherm Sentronic YAM Single / Double / Triple PTC Temperature Sensors feature a shrink tube and epoxy resin with 26AWG FEP-insulated leads and single, double, and triple PTC options. These temperature-coded sensors for thermal motor protection feature a small size for a fast response and simple installation. The YAM series offers up to a +180°C maximum allowable operating temperature and ≤100Ω, ≤200Ω, or ≤300Ω resistance R25. Additional features include ±5K tolerance of TNAT, 30V maximum allowable operating voltage, and 2.5KVAC dielectric strength. Microtherm Sentronic YAM Single / Double / Triple PTC Temperature Sensors are used for the thermal protection of electric machinery and control cabinets, especially electric drives.

FEATURED PRODUCTS
MICROTHERM SENTRONIC