SY88147DLKG-TR

Microchip Technology
998-SY88147DLKGTR
SY88147DLKG-TR

Mfr.:

Description:
Limiting Amplifiers 3.3V, 1.25 Gbps PECL Post Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.15 $11.15
$9.29 $232.25
$8.44 $844.00
Full Reel (Order in multiples of 1000)
$8.44 $8,440.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Limiting Amplifiers
RoHS:  
3.6 V
3 V
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Limiting Amplifiers
Product Type: Limiting Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Part # Aliases: SY88147DLKG TR
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP