PIC32AK1216GC41036-E/M7

Microchip Technology
579-K1216GC41036EM7
PIC32AK1216GC41036-E/M7

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 128K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps,Comp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 438

Stock:
438 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.81 $2.81
$2.54 $63.50
$2.32 $169.36

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SMD/SMT
VQFN-36
128 kB
16 kB
32 bit
12 bit
200 MHz
27 I/O
3 V
3.6 V
- 40 C
+ 125 C
Tube
Brand: Microchip Technology
Data RAM Type: RAM
Interface Type: SPI
Number of ADC Channels: 15 Channel
Number of Timers/Counters: 1 x 32 bit
Operating Supply Voltage: 3 V to 3.6 V
Product: Microcontrollers
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 73
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32A High-Performance 32-bit Microcontrollers

Microchip Technology PIC32A Microcontrollers (MCUs) feature a 200MHz 32-bit CPU and a 64-bit double-precision floating-point unit (DP-FPU) for math-intensive applications. These high-performance solutions are designed to significantly reduce the need for external components. The PIC32A series features integrated high-speed analog peripherals, up to 40Msps 12-bit ADCs, high-speed 5ns comparators, and 100MHz gain bandwidth product (GBWP) op-amps. Additionally, integrated hardware safety and security features are included, such as error code correction (ECC) on flash and RAM, memory built-in self-test (MBIST), I/O integrity monitor, clock monitoring, and immutable secure boot and flash access control. Microchip Technology PIC32A MCUs assist developers with the accelerated rollout of computationally intensive applications that need advanced performance in sensor interfacing and data processing.