PIC16F13113-E/MF

Microchip Technology
579-PIC16F13113-E/MF
PIC16F13113-E/MF

Mfr.:

Description:
8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 860

Stock:
860 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.959 $0.96
$0.89 $22.25
$0.806 $96.72

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RISC
3.5 kB
256 B
DFN-8
32 MHz
10 bit
6 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
Tube
Brand: Microchip Technology
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 2 Timer
Processor Series: PIC16F
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 120
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC16F13145 CLB Microcontrollers

Microchip Technology PIC16F13145 CLB Microcontrollers offer an efficient solution for hardware-based designs featuring a focused set of peripherals. The Microchip Technology PIC16F13145 microcontrollers feature a Configurable Logic Block (CLB), which includes 32 individual logic elements with customizable Look-Up Tables (LUTs) for hardware-based custom logic. This allows for CPU-independent operation, enhancing response time and reducing power consumption. Available in 8-, 14-, and 20-pin packages, these microcontrollers provide up to 14KB of Program Flash Memory and up to 1KB of RAM. Additional peripherals include a 10-bit Analog Digital Converter with Computation (ADCC) capable of up to 100ksps, an 8-bit Digital to Analog Converter, two fast comparators with a 50ns response time, and various timing and serial communication peripherals compatible with SMBus.