MSCSM70HM038AG

Microchip Technology
579-MSCSM70HM038AG
MSCSM70HM038AG

Mfr.:

Description:
MOSFET Modules PM-MOSFET-SIC-SP6C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$796.79 $796.79

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
SP6
N-Channel
700 V
464 A
4.8 mOhms
- 10 V, + 23 V
1.9 V
- 40 C
+ 175 C
1.277 kW
Brand: Microchip Technology
Configuration: Full Bridge
Fall Time: 92 ns
Product Type: MOSFET Modules
Rise Time: 125 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: Full Bridge SiC Power Module
Typical Turn-Off Delay Time: 214 ns
Typical Turn-On Delay Time: 78 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99