MSC090SMA070B4N

Microchip Technology
579-MSC090SMA070B4N
MSC090SMA070B4N

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 700 V 90 mOhm TO-247-4 Notch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.24 $6.24
$5.75 $172.50
$5.00 $600.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4
N-Channel
1 Channel
700 V
34 A
112 mOhms
- 10 V, + 23 V
5 V
41 nC
- 55 C
+ 175 C
153 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 11 ns
Product: MOSFET
Product Type: SiC MOSFETS
Rise Time: 8 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Type: mSIC MOSFET
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 18 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99