MPF300-SPLASH-KIT

Microchip Technology
579-MPF300SPLASHKIT
MPF300-SPLASH-KIT

Mfr.:

Description:
Programmable Logic IC Development Tools G5 POLAR FIRE SPLASH KIT - MPF300T-1FCG484E

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$774.13 $774.13

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmable Logic IC Development Tools
Evaluation Kits
FPGA
MPF300T-1FCG484E
Brand: Microchip Technology
Interface Type: JTAG, SPI, RGMII, UART, USB
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

PolarFire FPGA Splash Kit

Microchip Technology PolarFire FPGA Splash Kit is a general-purpose hardware platform for evaluation and development of low-power, cost-optimized, non-volatile PolarFire FPGAs. This kit includes a 300K LE PolarFire FPGA, which integrates reliable non-volatile FPGA fabric, 12.7Gbps transceivers, 1.6Gbps I/Os, best-in-class performance, hardened security IP, and crypto processors. The PolarFire FPGA kit connections contain Gigabit Ethernet RJ45, PCIe, USB, and LPC FMC connectors. This kit with onboard DDR4 and SPI-Flash memory enables general-purpose evaluations. Typical applications include industrial automation, wireless access networks, cellular infrastructure, FMC expansion, high-speed I/O, imaging and video, security, and power measurement.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.