MIC28516T-E/PHA

Microchip Technology
579-MIC28516T-E/PHA
MIC28516T-E/PHA

Mfr.:

Description:
Switching Voltage Regulators 70V/8A Hyper Speed Control Synchronous DC/DC Buck Regulator with External Soft Start

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,649

Stock:
1,649 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.91 $4.91
$4.10 $102.50
$3.73 $373.00
Full Reel (Order in multiples of 3300)
$3.71 $12,243.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-32
Buck
600 mV to 32 V
8 A
1 Output
4.5 V
70 V
1.25 mA
270 kHz to 800 kHz
- 40 C
+ 125 C
MIC28516
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Type: Synchronous DC/DC Buck Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99