MCP6V87T-E/MS

Microchip Technology
579-MCP6V87T-E/MS
MCP6V87T-E/MS

Mfr.:

Description:
Precision Amplifiers Dual, Zero-Drift Op Amp, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,346

Stock:
17,346 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.71 $2.71
$2.25 $56.25
$2.04 $204.00
$1.95 $1,950.00
Full Reel (Order in multiples of 2500)
$1.95 $4,875.00
$1.88 $9,400.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.71
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Precision Amplifiers
2 Channel
5 MHz
4 V/us
25 uV
2 pA
5.5 V
2.2 V
2 mA
30 mA
103 dB
13 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Amplifier Type: Zero Drift Operational Amplifier
Brand: Microchip Technology
In - Input Noise Current Density: 6 fA/sqrt Hz
Input Type: Differential, Rail to Rail
Ios - Input Offset Current: 100 pA
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 127 dB
Settling Time: 30 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 151 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MCP6V86/6UT Zero-Drift Operational Amplifiers

Microchip Technology MCP6V86/6UT Zero-Drift Operational Amplifiers are 0.5mA devices with a gain bandwidth of 5MHz that operate with a 2.2V single supply voltage. These amplifiers are unity-gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common-Mode Rejection Ratio (CMRR). Microchip Technology MCP6V86/6UT amplifiers provide input offset voltage correction for very low offset and offset drift. These op-amps are offered in a single (MCP6V86 and MCP6V86U) package designed using an advanced CMOS process. Applications include portable instrumentation, sensor conditioning, temperature measurement, DC offset correction, and medical instrumentation.