MCP6D11-E/MG

Microchip Technology
579-MCP6D11-E/MG
MCP6D11-E/MG

Mfr.:

Description:
Differential Amplifiers Single, Fully Differential Amplifier, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.86 $2.86
$2.38 $59.50
$2.15 $258.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$2.86
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Differential Amplifiers
RoHS:  
MCP6D11
1 Channel
90 MHz
25 V/us
95 dB
75 mA
- 700 nA
150 uV
5.5 V
2.5 V
1.4 mA
- 40 C
+ 125 C
SMD/SMT
QFN-16
Tube
Brand: Microchip Technology
en - Input Voltage Noise Density: 5 nV/sqrt Hz
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Settling Time: 200 ns
Factory Pack Quantity: 120
Subcategory: Amplifier ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

MCP6D11 Low-Distortion Differential Amplifiers

Microchip Technology MCP6D11 Low-Distortion Differential Amplifiers are ideal for driving high-performance, high-speed ADCs like the MCP331x1D series. The MCP6D11 consumes only 3.5mW of quiescent power on a 2.5V supply. A Power-Down pin reduces the power consumption in the Microchip Technology MCP6D11 Low-Distortion Differential Amplifiers to less than 13uW for power-sensitive applications.