MCP6541-E/P

Microchip Technology
579-MCP6541-E/P
MCP6541-E/P

Mfr.:

Description:
Analog Comparators Single 1.6V Push/ Pull Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
816
Expected 28/4/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.751 $0.75
$0.626 $15.65
$0.57 $68.40

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-8
1 Channel
Push-Pull
4 us
General Purpose
1.6 V
5.5 V
600 nA
30 mA
7 mV
1 pA
- 40 C
+ 125 C
MCP6541
Tube
Brand: Microchip Technology
CMRR - Common Mode Rejection Ratio: 70 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Qualification: AEC-Q100
Shutdown: No Shutdown
Factory Pack Quantity: 60
Subcategory: Amplifier ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.