MCP3551T-E/MS

Microchip Technology
579-MCP3551T-E/MS
MCP3551T-E/MS

Mfr.:

Description:
Analog to Digital Converters - ADC 22-bit ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,360

Stock:
16,360 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.38 $5.38
$4.48 $112.00
$4.06 $406.00
$4.04 $1,010.00
$4.03 $2,015.00
$4.02 $4,020.00
Full Reel (Order in multiples of 2500)
$4.02 $10,050.00
5,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.38
Min:
1

Similar Product

Microchip Technology MCP3551-E/MS
Microchip Technology
Analog to Digital Converters - ADC 22-bit ADC

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog to Digital Converters - ADC
RoHS:  
MCP3551
SMD/SMT
MSOP-8
22 bit
1 Channel
SPI
Differential
Sigma-Delta
4.5 V to 5.5 V
4.5 V to 5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
INL - Integral Nonlinearity: 2 PPM
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Low Power ADC
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

MCP3551 Analog-to-Digital Converters

Microchip Technology MCP3551 Analog-to-Digital (A/D) Converters are 2.7V to 5.5V low-power, 22-bit Delta-Sigma Analog-to-Digital converters. These converters provide 2.5μVRMS low output noise, 10ppm total unadjusted error, and 3μV offset error. The MCP3551 A/D converters offer high-accuracy, low-noise performance for sensor measurement applications. The MCP3551 converters have an 8-pin MSOP package with automatic internal offset and gain calibration. The differential analog inputs of these converters make the device compatible with a wide variety of sensor industrial control or process control applications.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.