MCP1726-ADJE/MFVAO

Microchip Technology
579-M726-ADJEMFVAO
MCP1726-ADJE/MFVAO

Mfr.:

Description:
LDO Voltage Regulators 1A LOW VOLTAGE LOW LQ LDO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 449

Stock:
449 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$1.12 $28.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
1 A
1 Output
Positive
140 uA
2.3 V
6 V
54 dB
Adjustable
- 40 C
+ 125 C
220 mV
AEC-Q100
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 500 mV at 1 A
Line Regulation: 0.05 %/V
Load Regulation: 0.5 %
Operating Supply Current: 0.1 uA
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 800 mV to 5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 120
Subcategory: PMIC - Power Management ICs
Tolerance: 0.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99