LE50-28-5S-A-T

Microchip Technology
579-LE50285SAT
LE50-28-5S-A-T

Mfr.:

Description:
DC/DC Converters - Through Hole LEO Space Grade Rad Tolerant DC-DC Power Converter

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (SGD)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
50 W
28 V
22 V
38 V
5 V
10 A
100 V
77.47 mm (3.05 in)
52.07 mm (2.05 in)
12.7 mm (0.5 in)
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP