KSZ9563RNXI

Microchip Technology
579-KSZ9563RNXI
KSZ9563RNXI

Mfr.:

Description:
Ethernet ICs 3-Port Gigabit Ethernet Switch with IEEE 1588 v2, AVB, EEE, WOL, QoS, LinkMD, Industrial temp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 347

Stock:
347 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$19.71 $19.71
$16.40 $410.00
$16.25 $1,625.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$19.78
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-64
Ethernet Switches
10/1GBASE-T, 100BASE-TX
2 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
I2C, MII, RGMII, RMII, SPI
1.8 V, 2.5 V, 3.3 V
1.8 V, 2.5 V, 3.3 V
- 40 C
+ 85 C
KSZ9563
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 260
Subcategory: Communication & Networking ICs
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99