KSZ8567STXI

Microchip Technology
579-KSZ8567STXI
KSZ8567STXI

Mfr.:

Description:
Ethernet ICs 7-Port 10/100 Ethernet Switch with Fault Recovery, 1588 v2, AVB, EEE, WOL, QoS, LinkMD+, Industrial temp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,344

Stock:
1,344 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$19.21 $19.21
$18.07 $180.70
$16.05 $401.25
$14.73 $1,325.70

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
TQFP-EP-128
Ethernet Switches
10BASE-T/TE, 100BASE-TX
5 Transceiver
10 Mb/s, 100 Mb/s
I2C, GMII, MII, RGMII, RMII, SPI
1.8 V
3.465 V
- 40 C
+ 85 C
KSZ8567S
Tray
Brand: Microchip Technology
Duplex: Full-Duplex, Half-Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 90
Subcategory: Communication & Networking ICs
Supply Current - Max: 350 mA
Unit Weight: 6.768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Ethernet Switches

Microchip Technology Ethernet Switches are high-performance, small-footprint, full-featured 3- to 64-port 1/2.5/5/10/25Gbps Ethernet switches. Applications such as IoT consumer electronics, computing, Industry 4.0 factory automation, and automotive designs are supported with innovative features and robust high-temperature operation. Rapid development cycle and low-cost are enabled through design check services and software drivers.