HV5812PJ-G

Microchip Technology
689-HV5812PJ-G
HV5812PJ-G

Mfr.:

Description:
Display Drivers & Controllers 80V 20Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.63 $4.63
$3.88 $97.00
$3.50 $399.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Display Drivers & Controllers
RoHS:  
Drivers
VFD
- 40 C
+ 125 C
SMD/SMT
PLCC-28
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 38
Subcategory: Driver ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 1.183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP