DSC6311JA1AB-054.0000

Microchip Technology
579-11JA1AB-054.0000
DSC6311JA1AB-054.0000

Mfr.:

Description:
SSXO Oscillators MEMS OSC, LVCMOS, 54MHz, 50PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 560   Multiples: 140
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.37 $767.20

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SSXO Oscillators
RoHS:  
SSXO, MEMS Based
VFLGA-4
54 MHz
50 PPM
15 pF
1.71 V
3.63 V
LVCMOS
Center Spread
0.25 %
SMD/SMT
- 40 C
+ 125 C
2.5 mm
2 mm
0.89 mm
Tube
Brand: Microchip Technology
Current Rating: 3 mA
Duty Cycle - Max: 55 %
Series: DSC63xx
Factory Pack Quantity: 140
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99

DSC63 MEMS Oscillators

Microchip DSC63 MEMS Oscillators are ultra-Small, ultra-low power Microelectromechanical Systems Oscillators offering Spread Spectrum. DSC63 MEMS Oscillators support up to ±2.5% or -3% spread spectrum that can achieve up to 15dB Electro-Magnetic Interference (EMI) reduction on fundamental frequency (more on high harmonics).