DSC1001DI2-005.1200T

Microchip Technology
579-1001DI20051200T
DSC1001DI2-005.1200T

Mfr.:

Description:
MEMS Oscillators MEMS OSC, LVCMOS, 5.12MHz, 25ppm, 1.8-3.3V, -40 to 85C, 2.5x2.0mm

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 989

Stock:
989 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.08 $1.08
$0.904 $22.60
$0.891 $89.10
Full Reel (Order in multiples of 1000)
$0.891 $891.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
VDFN-4
5.12 MHz
25 PPM
15 pF
1.8 V
3.3 V
CMOS
8.3 mA
- 40 C
+ 85 C
Brand: Microchip Technology
Duty Cycle - Max: 55 %
Height: 0.85 mm (0.033 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Packaging: Cut Tape
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99