DSC1001BI2-028.8000

Microchip Technology
579-C1001BI20288000
DSC1001BI2-028.8000

Mfr.:

Description:
Standard Clock Oscillators MEMS OSC, LVCMOS, 28.8MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 660

Stock:
660 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.25 $1.25
$1.04 $26.00
$1.01 $72.72

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Standard Clock Oscillators
RoHS:  
CDFN-4
28.8 MHz
25 PPM
15 pF
1.8 V
3.3 V
CMOS
SMD/SMT
- 40 C
+ 85 C
5 mm (0.197 in)
3.2 mm (0.126 in)
0.85 mm (0.033 in)
Cut Tape
Brand: Microchip Technology
Current Rating: 10.8 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 72
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8541600000
ECCN:
EAR99