ATWILC3000A-MU-Y042

Microchip Technology
579-ATWILC3AMUY042
ATWILC3000A-MU-Y042

Mfr.:

Description:
RF Transceiver Wi-Fi 802.11 b/g/n + Bluetooth 5 IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 464

Stock:
464 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 464 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.43 $5.43
$4.93 $123.25
$4.49 $449.00
$4.48 $2,195.20
5,390 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Transceiver
802.11 n/g/b WLAN
2.412 GHz to 2.472 GHz
72.2 Mb/s
16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, HT, OFDM, QPSK
1.62 V
3.6 V
60.5 mA
280 mA
17 dBm
- 40 C
+ 85 C
GPIO, I2C, SDIO, SPI, UART
VQFN-48
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Operating Supply Voltage: 1.62 V to 3.6 V
Product Type: RF Transceiver
Sensitivity: - 70 dBm
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390010
ECCN:
5A992.C

ATWILC3000 Wi-Fi® Modules

Atmel / Microchip ATWILC3000 Wi-Fi® Modules are IEEE 802.11 b/g/n  RF/Baseband/MAC link controllers compliant with BLUETOOTH® 4.0 module optimized for low-power mobile applications. These modules offer single-stream 1x1 IEEE 802.11n mode and provide up to 72Mbps PHY rate. The ATWILC3000 WiFi modules feature very low power consumption and provide high performance. These modules include a chip antenna, a 26MHz crystal, and a PMU circuitry and require a 32.768kHz clock for sleep operation. The ATWILC3000 WiFi modules operate at -40°C to 85°C and offer 22.43mm x 14.73mm dimensions.