ATMEGA32A-PU

Microchip Technology
556-ATMEGA32A-PU

ATMEGA32A-PU

Mfr.:

Description:
8-bit Microcontrollers - MCU 32KB In-system Flash 2.7V - 5.5V

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 950

Stock:

950 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.80 $6.80
$6.23 $186.90
$5.66 $566.00

Product Attribute Attribute Value
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
32 kB
2 kB
PDIP-40
16 MHz
10 bit
32 I/O
2.7 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
ATmega32A
Tube
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 1024 B
Data ROM Type: EEPROM
Height: 4.83 mm
Interface Type: 2-Wire, SPI, USART
Length: 52.58 mm
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: megaAVR
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 10
Subcategory: Microcontrollers - MCU
Tradename: AVR
Width: 13.97 mm
Unit Weight: 6 g