AT86RF233-ZU

Microchip Technology
556-AT86RF233-ZU
AT86RF233-ZU

Mfr.:

Description:
RF Transceiver 2.4GHz ZigBee Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 704

Stock:
704 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.73 $5.73
$5.38 $134.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.87
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Transceiver
RoHS:  
Zigbee
2.322 GHz to 2.527 GHz
2 Mb/s
OQPSK
1.8 V
3.6 V
4 dBm
+ 85 C
SPI
QFN-32
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TH
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 188.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

RF Transceiver 1-5GHz list

AT86RF212, AT86RF231, & AT86RF233 RF Transceivers

AT86RF212, AT86RF231, and AT86RF233 RF Transceivers are SPI-to-antenna solutions, designed to provide a complete radio transceiver interface between the antenna and the microcontroller. These devices comprise the analog radio transceiver and the digital demodulation including time and frequency synchronization, and data buffering. All RF-critical components are integrated on a single chip minimizing the number of required external components to the antenna, crystal, and decoupling capacitors. The bidirectional differential antenna pins, used for transmission and reception, eliminate the need for an external antenna switch.

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

AT86RF212 / AT86RF23x AVR® Transceivers

Microchip AT86RF212 / AT86RF23x AVR® Transceivers have added their 3rd generation 2.4GHz IEEE 802.15.4-compliant RF transceiver. The Microchip AT86RF233 transceiver offers 60 percent lower power consumption than its closest competitors. At the same time, the 2.4GHz transceiver improves the superior RF performance for which Microchip RF products are widely renowned, making it ideal for products such as gas and water meters, monitoring and control systems, and energy-harvesting equipment. This feature-rich and extremely low power device from Microchip is designed for industrial and consumer ZigBee/IEEE 802.15.4, IPv6/6LoWPAN and high data rate 2.4GHz ISM band applications.