AT27C512R-45JU-T

Microchip Technology
579-AT27C512R-45JU-T
AT27C512R-45JU-T

Mfr.:

Description:
EPROM 45NS, PLCC, IND TEMP, GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,866

Stock:
2,866 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.38 $4.38
$4.23 $105.75
$4.04 $404.00
$4.02 $2,010.00
Full Reel (Order in multiples of 750)
$3.75 $2,812.50
9,750 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EPROM
RoHS:  
SMD/SMT
PLCC-32
OTP
512 kbit
64 k x 8
Parallel
20 mA
5.5 V
4.5 V
- 40 C
+ 85 C
AT27C512R
Reel
Cut Tape
Access Time: 45 ns
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: EPROM
Factory Pack Quantity: 750
Subcategory: Memory & Data Storage
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
USHTS:
8542320061
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP