AT27C1024-45PU

Microchip Technology
556-AT27C1024-45PU
AT27C1024-45PU

Mfr.:

Description:
EPROM 1Mb (64Kx16) OTP 5V 45ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 558

Stock:
558 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.39 $6.39
$5.85 $58.50
$5.81 $174.30
5,000 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EPROM
RoHS:  
Through Hole
PDIP-40
OTP
1 Mbit
64 k x 16
Parallel
100 uA
13 V
5.5 V
4.5 V
- 40 C
+ 85 C
AT27C1024
Tube
Access Time: 45 ns
Brand: Microchip Technology
Operating Supply Voltage: 5 V
Output Enable Access Time: 20 ns
Product Type: EPROM
Factory Pack Quantity: 10
Subcategory: Memory & Data Storage
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320050
USHTS:
8542320061
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542325500
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP