ARF461AG

Microchip Technology
494-ARF461AG
ARF461AG

Mfr.:

Description:
RF MOSFET Transistors RF MOSFET (VDMOS) 1000 V 150 W 65 MHz TO-247 Common Source

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$80.01 $80.01
$78.02 $780.20
$74.74 $1,868.50
$56.53 $5,653.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
6.5 A
1 kV
65 MHz
13 dB
150 W
- 55 C
+ 150 C
Through Hole
TO-247-3
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 1
Subcategory: MOSFETs
Type: RF Power MOSFET
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP