APT50M38JFLL

Microchip Technology
494-APT50M38JFLL
APT50M38JFLL

Mfr.:

Description:
MOSFET Modules FG, FREDFET, 500V, 0.03_OHM, SOT-227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$119.62 $119.62
$103.22 $10,322.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
500 V
88 A
38 mOhms
- 30 V, + 30 V
3 V
- 55 C
+ 150 C
694 W
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 4 ns
Product Type: MOSFET Modules
Rise Time: 22 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: MOSFET
Typical Turn-Off Delay Time: 50 ns
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99