ADM01002

Microchip Technology
579-ADM01002
ADM01002

Mfr.:

Description:
LED Lighting Development Tools MCP1633 SEPIC LED Driver Demo Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$115.33 $115.33

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LED Lighting Development Tools
RoHS:  
Brand: Microchip Technology
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MCP1633 SEPIC LED Driver Demo Board (ADM01002)

Microchip Technology MCP1633 SEPIC LED Driver Demo Board (ADM01002) provides a reference circuit based on the MCP1633 PWM (Pulse Width Modulation) LED Controller. The MCP1633 Demo Board features a step-up/step-down, switch-mode, DC-DC converter circuit with a 200mA constant current source. Other output currents can be obtained with minor modifications to the Board's Bill of Materials (BOM). The small 16-pin QFN MCP1633 device contains all the analog components necessary for a peak current mode control loop, including specialized LED driver blocks. Microchip Technology 8-pin PIC12F1822 Microcontroller is used to implement the dimming and protection functions.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.