23A640T-I/ST

Microchip Technology
579-23A640T-I/ST
23A640T-I/ST

Mfr.:

Description:
SRAM 64K 8K X 8 1.7V SERIAL SRAM IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,329

Stock:
2,329 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.20 $1.20
$1.18 $11.80
$1.15 $28.75
$1.10 $110.00
$1.05 $1,050.00
Full Reel (Order in multiples of 2500)
$1.05 $2,625.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.20
Min:
1

Similar Product

Microchip Technology 23A640-I/ST
Microchip Technology
SRAM 64K 8K X 8 1.7V SERIAL SRAM IND

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SRAM
RoHS:  
64 kbit
8 k x 8
32 ns
20 MHz
SPI
1.95 V
1.7 V
10 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Data Rate: SDR
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 23A640
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Type: Synchronous
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320051
JPHTS:
8542320194
KRHTS:
8542321090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99