23A256-I/SN

Microchip Technology
579-23A256-I/SN
23A256-I/SN

Mfr.:

Description:
SRAM 256K 32K X 8 1.7V SERIAL SRAM IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.92 $1.92

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
32 ns
20 MHz
SPI
1.95 V
1.7 V
10 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Microchip Technology
Data Rate: SDR
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 23A256
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Type: Synchronous
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320194
KRHTS:
8542321090
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
EAR99