1N4740DGe3

Microchip Technology
494-1N4740DGE3
1N4740DGe3

Mfr.:

Description:
Zener Diodes Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 406

Stock:
406 Can Dispatch Immediately
Factory Lead Time:
49 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$12.51 $12.51
$12.50 $125.00
$11.62 $1,162.00
$11.61 $11,610.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS:  
10 V
Axial
DO-41
1 W
1 %
3 uA
7 Ohms
- 65 C
+ 175 C
Single
25 mA
Bulk
Brand: Microchip Technology
Diameter: 2.718 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 3 uA
Length: 5.207 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Zener Current: 91 mA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP