G-Link-200-8G

MicroStrain by HBK
130-G-LINK-200-8G
G-Link-200-8G

Mfr.:

Description:
Acceleration Sensor Modules G-LINK-200-8G, Wireless, ruggedized high-speed triaxial accelerometer node, user adjustable for +/- 2g, +/-4g or +/-8g (standard) measurement range. Operates on 2.4 GHz IEEE 802.15.4 radio. NOT CERTIFIED FOR USE IN THE UK, EU, JAPAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,236.99 $1,236.99
$1,208.98 $6,044.90
$1,185.93 $11,859.30
25 Quote

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: Acceleration Sensor Modules
RoHS:  
3-Axis
8 g
Digital
+ 85 C
Brand: MicroStrain by HBK
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Operating Supply Current: 45 mA
Package/Case: 46.6 mm x 43 mm x 44 mm
Product Type: Acceleration Sensor Modules
Resolution: 20 bit
Sensor Type: 3-axis
Series: G-Link-200
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 800 mV
Tradename: MicroStrain
Part # Aliases: 6305-6000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

G-Link-200 Rugged Wireless Triaxial Accelerometers

MicroStrain by HBK G-Link-200 Rugged Wireless Triaxial Accelerometers are battery-powered wireless 3-axis accelerometers with rugged, weatherproof enclosures. The G-Link-200 provides extremely low noise waveform data, ideal for vibration, impact, motion, and tilt monitoring applications. Additionally, derived vibration parameters allow for long-term condition monitoring and predictive maintenance. The G-LINK-200 includes a rugged, weatherproof enclosure. The -CE parts are certified for use in the EU, -JPN parts are certified for use in Japan, and -SGP parts are certified for use in Singapore.