MCC-W66DF

MicroCare
127-MCC-W66DF
MCC-W66DF

Mfr.:

Description:
Dry Wipes Micro Wipe High-Purity Circuit Board Cleaning Wipes, 50 Wipes per Bag

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$36.00 $36.00
$32.25 $322.50
$31.09 $777.25
$30.32 $1,516.00
$29.62 $2,962.00
$28.80 $7,200.00

Product Attribute Attribute Value Select Attribute
MicroCare
Product Category: Dry Wipes
RoHS:  
6 in x 6 in
Polymer
Bag
50
445 mL/m2
Cut, Not Sealed
Not ESD Safe
Brand: MicroCare
Product: General Purpose Wipes
Product Type: Wipes
Factory Pack Quantity: 25
Subcategory: Supplies
Type: Stencil Wipe
Unit Weight: 90.778 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
6307100000
USHTS:
6307102015
TARIC:
6307109090
ECCN:
EAR99

SMT Assembly Stencil Cleaners

MicroCare SMT Assembly Stencil Cleaners are high-performance, high-yield cleaners, including stencil-wiping rolls, lint-free wipes, and pre-saturated alcohol wipes. MicroCare SMT Stencil Rolls are engineered for lead-free and fine-pitch applications. These rolls use a highly specialized fabric that is exceptionally strong and absorbent. MicroCare Presaturated Wipes from MicroCare are ideal for cleaning SMT stencils, PCBs, tools, plastic parts, metal cabinets and housings, work benches, and test equipment. They remove flux residues, solder paste, fingerprints, oils, grime, lint, and dust. All MicroCare pre-saturated wipes have an unlimited shelf life because a slam-shut lid keeps the wipes from drying out.