CC7V-T1A-32.768kHz-9pF-20PPM-TA-QC

Micro Crystal
428-200041-MG01
CC7V-T1A-32.768kHz-9pF-20PPM-TA-QC

Mfr.:

Description:
Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,164

Stock:
8,164 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.07 $1.07
$0.919 $9.19
$0.834 $20.85
$0.799 $79.90
$0.756 $189.00
$0.726 $363.00
Full Reel (Order in multiples of 1000)
$0.695 $695.00
$0.651 $1,302.00
$0.63 $3,150.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Micro Crystal CM7V-T1A-32.768kHz-9pF-20PPM-TA-QC
Micro Crystal
Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+85C

Product Attribute Attribute Value Select Attribute
Micro Crystal
Product Category: Crystals
RoHS:  
32.768 kHz
9 pF
20 PPM
- 40 C
+ 85 C
SMD/SMT
70 kOhms
1 uW
3.2 mm
1.5 mm
0.9 mm
CC7V-T1A
Reel
Cut Tape
MouseReel
Brand: Micro Crystal
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Tuning Fork Crystal
Part # Aliases: 200041-MG01
Unit Weight: 113.432 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600010
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

FEATURED PRODUCTS
MICRO CRYSTAL