CC4V-T1A-1.000MHz-10pF-100PPM-TA-QC

Micro Crystal
428-200226-MG02
CC4V-T1A-1.000MHz-10pF-100PPM-TA-QC

Mfr.:

Description:
Crystals 1.000 MHz 10.0 pF +/-100 PPM -40/+85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 982

Stock:
982 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$16.37 $16.37
$14.14 $141.40
$13.44 $336.00
$12.80 $640.00
$12.62 $1,262.00
$11.02 $11,020.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Micro Crystal
Product Category: Crystals
RoHS:  
1 MHz
10 pF
100 PPM
- 40 C
+ 85 C
SMD/SMT
1 uW
5 mm
1.9 mm
0.9 mm
CC4V-T1A
Brand: Micro Crystal
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Tuning Fork Crystal
Part # Aliases: 200226-MG02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

FEATURED PRODUCTS
MICRO CRYSTAL