SI2305-TP

Micro Commercial Components (MCC)
833-SI2305-TP
SI2305-TP

Mfr.:

Description:
MOSFETs P-CHANNEL MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,634

Stock:
8,634 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.598 $0.60
$0.37 $3.70
$0.234 $23.40
$0.175 $87.50
$0.156 $156.00
Full Reel (Order in multiples of 3000)
$0.131 $393.00
$0.118 $708.00
$0.10 $900.00
$0.099 $2,376.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
8 V
4.1 A
45 mOhms
- 8 V, 8 V
900 mV
15 nC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 16 ns
Forward Transconductance - Min: 6 S
Product Type: MOSFETs
Rise Time: 11 ns
Series: SI2305
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 5 ns
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541100030
USHTS:
8541210095
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

P-Channel MOSFETS

Micro Commercial Components (MCC) P-Channel Medium Power MOSFETS feature a low on-resistance (RDS) range from 0.013Ω to 0.52Ω and a high voltage version up to 800V. These MOSFETs utilize advanced trench MOSFET process technology in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. The P-Channel MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.

Medium Power MOSFETs

MCC Medium Power MOSFETs feature advanced trench MOSFET technology and are housed in small packages to save on board space. The MOSFETs have an ultralow on-resistance with a low gate charge and meet UL 94V-0 flammability ratings. Halogen-free versions are available upon request by adding suffix "-HF".