ESDSBLC24VPUBWFHE3-TP

Micro Commercial Components (MCC)
833-DSBLC24VPUBWFHE3
ESDSBLC24VPUBWFHE3-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD,24V,DFN1110-3(SWF)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
60,000
Expected 8/6/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.584 $0.58
$0.455 $4.55
$0.274 $27.40
$0.232 $116.00
$0.154 $154.00
$0.143 $1,430.00
Full Reel (Order in multiples of 60000)
$0.143 $8,580.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
24 V
SMD/SMT
34 V
26.5 V
DFN-1110-3
5 A
170 W
5 pF
30 kV
30 kV
- 55 C
+ 125 C
ESDSBLC24VPUBWFHE3
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 60000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Body Control Module (BCM) Solutions

MCC Body Control Module (BCM) Solutions support the intelligent coordination of vehicle subsystems with robust components designed for efficiency, reliability, and safety. As vehicles integrate more electronic features, from lighting and HVAC to mirrors, locks, and infotainment, BCMs serve as the communication hub, ensuring synchronized operation across all functions.

Auto-Grade 24V Snap-Back ESD Protection Devices

Micro Commercial Components (MCC) Auto-Grade 24V Snap-Back ESD Protection Devices boast full AEC-Q101 qualification and an ultra-low capacitance range of 5pF to 6pF (typical). These devices offer unparalleled protection for two or four bidirectional data lines. The 24V Snap-Back ESD protection devices are available in compact DFN2510-10 or DFN1110-3 packages and deliver superior performance with optimized clamping voltages of 34V or 35V. These devices satisfy the IEC 61000-4-5 lightning standard with 5A (8/20μs) and the IEC 61000-4-2 (ESD) immunity test with air and contact discharge rates of ±30kV. The 24V Snap-Back ESD protection devices are Halogen-free, Pb-free, and RoHS-compliant. Typical applications include automotive and industrial devices and equipment.