CSPSLC3V3L-TP

Micro Commercial Components (MCC)
833-CSPSLC3V3L-TP
CSPSLC3V3L-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.667 $0.67
$0.468 $4.68
$0.229 $22.90
$0.192 $96.00
$0.133 $133.00
$0.115 $287.50
$0.104 $520.00
Full Reel (Order in multiples of 10000)
$0.079 $790.00
$0.075 $1,500.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
Unidirectional
1 Channel
3.3 V
SMD/SMT
15 V
4 V
0402 (1006 metric)
11 A
150 W
600 fF
30 kV
30 kV
- 40 C
+ 125 C
CSPSLC3V3L
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0