15KP120CA-TP

Micro Commercial Components (MCC)
833-15KP120CA-TP
15KP120CA-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIODE TVS 15KW 120V BI-DIR R-6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 454

Stock:
454 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 454 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$14.83 $14.83
$10.72 $107.20
$10.19 $1,019.00
Full Reel (Order in multiples of 500)
$8.34 $4,170.00
$8.33 $8,330.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
120 V
Axial
193 V
133 V
R6-2
78 A
15 kW
- 55 C
+ 175 C
15KP120CA
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 8 W
Product: TVS Diodes
Factory Pack Quantity: 500
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 2.067 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99