30322

Mersen
737-30322
30322

Mfr.:

Description:
Fuse Holder MIDGT FUSEBLOCK 600V 30A 2P PP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$40.56 $40.56
$33.64 $168.20
$31.04 $310.40
$25.72 $1,286.00
$23.70 $2,370.00
$21.25 $5,312.50
$19.59 $9,795.00

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
RoHS:  
Fuse Holders
Class CC
Holder
2 Pole
30 A
600 VAC, 600 VDC
Twist Lock
Screw
Box
Brand: Mersen
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illumination: Non Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 104.326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99