US381-000005-030PG

Measurement Specialties
824-US381005030PG
US381-000005-030PG

Mfr.:

Description:
Pressure Sensors - Industrial 0-30psig 4-20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$315.14 $315.14
$294.90 $1,474.50
$287.38 $2,873.80
$278.03 $6,950.75

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
RoHS:  
Transmitters
30 psi
Gauge
Milliamp
1/4 in - 18 NPT
Brand: Measurement Specialties
Height: 15.75 mm
Length: 71.88 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: US300
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 18.18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
9026200090
USHTS:
9026208000
ECCN:
EAR99