U5600-000005-100PA

Measurement Specialties
824-U5600000005100PA
U5600-000005-100PA

Mfr.:

Description:
Pressure Sensors - Industrial U5600-000005-100PA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$431.82 $431.82
$405.37 $2,026.85
$395.54 $3,955.40
$383.82 $9,595.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
0 psi to 100 psi
Absolute
0.1 %
Digital
1/4 in - 18 NPT
Panel Mount
3 V
Brand: Measurement Specialties
Diameter: 24 mm
Length: 72.3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: U5600
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 10202023-00
Unit Weight: 35.093 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208000
ECCN:
EAR99

U5600 Bluetooth® Pressure Transducers

TE Connectivity / Measurement Specialties U5600 Wireless Pressure Transducers are modular UltraStable line 24-bit analogue-to-digital converter (ADC) digital output wireless transducers enclosed in a stainless steel and polycarbonate housing. U5600 eliminates hard wiring and provides remote process control and monitoring through Bluetooth® 4.0 technology. The wetted material of the pressure port is made of 316L stainless steel. The durability of the transducer is excellent with no o-rings or organics exposed to the pressure media. U5600 is weatherproof and exceeds heavy industrial CE requirements. TE Connectivity / Measurement Specialties U5600 Wireless Pressure Transducers are suited for measurement of liquid or gas pressure. These transducers are even ideal for difficult media such as contaminated water, steam, and mildly corrosive fluids.
Learn more